AMPMODU Connectors

TE Connectivity AMP features AMPMODU product line of connectors

Image of TE Connectivity's AMPMODU ConnectorsTE Connectivity AMP features the AMPMODU interconnection system with a unique modular concept, utilizing precision formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops. AMPMODU receptacle contacts and posts categorically fall into three general classifications of products, which include: board mounted posts and receptacle assemblies, post headers and wire-applied contact housings for crimp snap-in pin and receptacle contacts.

Board mounted receptacle assemblies are available in various geometries, offering packaging interconnections that include perpendicular, parallel and stacking capabilities. Crimp snap-in pins for 26-22 AWG wire and crimp snap-in receptacles for 32-20 AWG wire provide excellent discrete wire terminations. Housings for these contacts provide ease of handling terminations in high density applications. Machine applied terminations, through matched application equipment, are geared for virtually any production volume requirement, assuring the lowest possible applied cost. AMPMODU mating posts are supplied typically as headers. They are available in various populations to meet the interconnection and packaging requirements of your system.

Image of TE Connectivity's AMPMODU ConnectorsHowever, in instances where packaging configurations do not lend themselves to the economies of headers, TE Connectivity can provide application equipment for the discrete location of individual posts. Looking at the electronic industry's standard "levels of packaging," the AMPMODU .025 (0.64) square interconnection system is primarily used in levels three and four. In level three it is used as a connection between two or more printed circuits. A mother/daughter board connection is typical.

Image of TE Connectivity's AMPMODU ConnectorsIn level four it is used as a connection between two subassemblies, such as a power supply and an associated subassembly. It is also important to note this product can serve as an interconnection in more than one level, depending on the application. The .025 (0.64) square interconnection system offers the most complete line of post/receptacle packaging products available today. This system, rated at 3 amperes per contact, has been used by almost every industry and marketplace over the last decade and is one of the oldest, most versatile and reliable interconnection systems employing .025 (0.64) square packaging technology.


AMPMODU MT and MTE Interconnection System

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN RCPT 2POS IDC 22-26AWG GOLD1-103957-2CONN RCPT 2POS IDC 22-26AWG GOLD868 - Immediate$0.81View Details
CONN RCPT 4POS IDC 22-26AWG GOLD1-103957-4CONN RCPT 4POS IDC 22-26AWG GOLD335 - Immediate$1.29View Details
CONN PLUG 3POS IDC 26-30AWG GOLD5-103948-2CONN PLUG 3POS IDC 26-30AWG GOLD1310 - Immediate$1.69View Details

AMPMODU Short Point Connectors and Contacts

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN SOCKET 22-26AWG CRIMP GOLD1-104480-2CONN SOCKET 22-26AWG CRIMP GOLD0 - Immediate$0.13View Details
CONN SOCKET 22-26AWG CRIMP GOLD1-104480-2CONN SOCKET 22-26AWG CRIMP GOLD0 - Immediate$0.13View Details
CONN SOCKET 22-26AWG CRIMP GOLD1-104480-3CONN SOCKET 22-26AWG CRIMP GOLD0 - Immediate$0.15View Details

AMPMODU Mod. II and Mod. IV Receptacle Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN RCPT HSG 2POS 2.54MM104257-1CONN RCPT HSG 2POS 2.54MM66089 - Immediate$0.30View Details
CONN RCPT HSG 3POS 2.54MM926475-3CONN RCPT HSG 3POS 2.54MM12722 - Immediate$0.54View Details
CONN RCPT HSG 2POS 2.54MM87499-3CONN RCPT HSG 2POS 2.54MM17658 - Immediate$1.32View Details

AMPMODU Headers

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN HEADER VERT 10POS 2MM1-1470109-0CONN HEADER VERT 10POS 2MM0 - Immediate$0.13View Details
CONN HEADER VERT 14POS 2MM1-1470109-4CONN HEADER VERT 14POS 2MM0 - Immediate$0.18View Details
CONN HEADER VERT 30POS 2MM1-5176264-4CONN HEADER VERT 30POS 2MM0 - Immediate$1.16View Details

AMPMODU Locking Clip Contacts and Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN FFC RCPT HSG 6POS 1.27MM487545-3CONN FFC RCPT HSG 6POS 1.27MM18956 - Immediate$0.98View Details
CONN FFC RCPT HSG 8POS 1.27MM487544-5CONN FFC RCPT HSG 8POS 1.27MM11156 - Immediate$1.58View Details
CONN FFC RCPT HSG 12POS 1.27MM487545-9CONN FFC RCPT HSG 12POS 1.27MM3581 - Immediate$1.93View Details

AMPMODU System 50 Cable to Board - .05" Spacing

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN FFC RCPT HSG 20POS 1.27MM1-487544-7CONN FFC RCPT HSG 20POS 1.27MM309 - Immediate$1.80View Details
CONN FFC RCPT HSG 15POS 1.27MM1-487545-2CONN FFC RCPT HSG 15POS 1.27MM936 - Immediate$1.74View Details
CONN FFC RCPT HSG 17POS 1.27MM1-487545-4CONN FFC RCPT HSG 17POS 1.27MM3479 - Immediate$1.68View Details
Published: 2012-06-29